EBC61DKRI

Heilind Number:SULEBC61DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKRI

Detailed Description

Introducing the EBC61DKRI Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable power transmission with a 3A amperage and 700VAC voltage rating. Its female gender, threaded mount type, and card extender termination method ensure secure and stable connections in any application. With two rows and 122 positions on a 2.54mm pitch, it allows for efficient signal transfer. The gold-plated cantilever contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust design. Whether for industrial, aerospace, or telecom applications, the EBC61DKRI is the perfect choice for high-reliability connectivity.