EBC61DKSN

PBT & PHOSPHOR BRONZE; .00

The EBC61DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Constructed with a robust combination of PBT and phosphor bronze, this female connector offers exceptional durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Each contact features gold plating for enhanced corrosion resistance, while the cantilever design ensures secure connections. With 122 positions and a current rating of 3A, this connector is ideal for high-density circuitry. Its straight orientation and thru-hole termination method make for easy installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, the EBC61DKSN is a dependable choice for demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC61DKSN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: