EBC61DTAH

Heilind Number:SULEBC61DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTAH

Detailed Description

Introducing the EBC61DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type offers secure connections. Operating at a voltage of 700 VAC with an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances its longevity. Ideal for industrial and commercial applications, this connector is a vital component for your PCB connectivity needs.