EBC61DTBN

Heilind Number:SULEBC61DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTBN

Detailed Description

Introducing the EBC61DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 122 positions, ensuring ample connectivity. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in circuit board layout. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is thru-hole, and the tail length is .18 inches (4.57mm), facilitating easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), saves valuable PCB space. The termination plating is matte tin, ensuring robust solder connections. Whether used in aerospace, defense, or industrial applications, the EBC61DTBN guarantees exceptional performance and durability.