EBC65DCSI

Heilind Number:SULEBC65DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCSI

Detailed Description

Introducing the EBC65DCSI, a versatile and high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and threaded mount type offer easy installation and a secure connection. With 130 positions and a tail length of 4.06mm, it accommodates multiple connections efficiently. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. Whether for industrial or commercial use, the EBC65DCSI guarantees reliable performance. Elevate your connectivity solutions with this essential component.