EBC65DEYI

Heilind Number:SULEBC65DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DEYI

Detailed Description

Meet the EBC65DEYI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact form factor and a threaded mount type, it ensures secure and stable connections in demanding applications. Featuring two rows of cantilever contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Rated for up to 3A and 700VAC, it guarantees safe and efficient power delivery. With 130 positions spaced at a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 105°C, it is suitable for use in harsh environments. The connector's matte tin termination plating further enhances its durability. Perfect for high-reliability systems, the EBC65DEYI is a top choice for professionals in the electronics industry.