EBC65DKEH

Heilind Number:SULEBC65DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKEH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKEH

Detailed Description

Introducing the EBC65DKEH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows, each accommodating 130 positions, with a pitch of 2.54mm (.1in) for precise alignment. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole installation offers secure attachment. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS. Ideal for high-speed data transmission and power delivery, the EBC65DKEH is the perfect choice for demanding electronic systems.