EBC65DKMN

Heilind Number:SULEBC65DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DKMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBC65DKMN. Designed for high-performance applications, this connector features a durable construction with contact material made of gold-plated phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm and 130 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and wire wrap termination method make it easy to install, while its straight orientation and no mounting requirement enhance convenience. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, this product is a crucial component for your PCB assembly needs.