EBC65DKRI

Heilind Number:SULEBC65DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKRI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DKRI

Detailed Description

This dual-row PCB connector, with SKU EBC65DKRI, features a rugged construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With an amperage rating of 3A, voltage capability of 700VAC, and operating temperature range from -65 to 125°C, this connector ensures reliable performance in harsh environments. The female gender, threaded mount type, and card extender termination method provide secure and stable connections. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal integrity. With 130 positions in a 2.54mm pitch, this connector offers high-density connectivity. The orientation is straddle, and the termination plating is matte tin, further enhancing durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, suitable for various board-to-board and card edge applications. Upgrade your PCB connectivity with the EBC65DKRI.