EBC65DKRT

PBT & PHOSPHOR BRONZE; .00

The EBC65DKRT, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic applications. This female connector features a pitch of 2.54mm, with two rows and a total of 130 positions for versatile connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity, with a voltage rating of 700 VAC and an amperage of 3A. The gold contact plating ensures low contact resistance and long-term reliability, while the matte tin termination plating is ideal for soldering. With a threaded, straddle mount type and a cantilever contact design, this connector guarantees secure and stable connections even in high-vibration environments. Operating efficiently in a wide temperature range from -65 to 125°C, the EBC65DKRT is a perfect choice for demanding applications in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DKRT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC65DKRT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: