EBC65DRMS-S288

PBT & PHOSPHOR BRONZE; .00

The EBC65DRMS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of contacts, this female connector offers seamless connectivity with a voltage rating of 700 VAC and an amperage of 3A. Crafted from PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and durability even in harsh environments. The side hole mount type and straddle orientation, along with a tail length of 13.84mm, facilitate easy installation and secure connections. Featuring 130 positions and termination via card extender with matte tin plating, this connector guarantees efficient performance and longevity. Ideal for use in industrial, automotive, and telecommunications systems, the EBC65DRMS-S288 is a trusted solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRMS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC65DRMS-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: