EBC65DRSD

Heilind Number:SULEBC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DRSD

Detailed Description

Introducing the EBC65DRSD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and can handle up to 700VAC. Its two rows of gold-plated contacts ensure reliable connectivity, while the loop bellow contact design allows for secure mating. With a pitch of 2.54mm, straight orientation, and 130 positions, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The EBC65DRSD, with its clearance hole mount and thru-hole termination, guarantees easy installation and durability. Upgrade your connectivity solutions with this top-of-the-line connector.