| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DTBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DTBS |
EBC65DTBS
| Heilind Number: | SULEBC65DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DTBS, a high-performance Board To Board PCB Connector designed for precision applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 130 positions across 2 rows, it offers versatile connectivity options. The Right Angle orientation and Side Hole mount type make installation efficient in tight spaces. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees reliable performance even in harsh environments. The Thru Hole termination method with Matte Tin plating further enhances its longevity. Ideal for demanding industries such as aerospace and telecommunications, the EBC65DTBS is the epitome of quality and innovation.

