EBC65DTKI

Heilind Number:SULEBC65DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTKI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTKI

Detailed Description

The EBC65DTKI PCB connector offers reliable connectivity in demanding environments. With a pitch of 2.54mm and 130 positions spread across 2 rows, this connector is ideal for high-density applications. Featuring a threaded mount and thru-hole termination, it ensures secure attachment to the PCB. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for various industrial settings. The loop bellow contact type and straight orientation further enhance its versatility. Measuring only 15.49mm in height and 9.4mm in width, it conserves space on the board while providing efficient performance. Its matte tin termination plating complies with RoHS regulations. The EBC65DTKI is a top choice for board-to-board and card edge connections in critical systems.