EBC70DCKT-S288

Heilind Number:SULEBC70DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a robust construction designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability in power transmission. Its two rows of loop bellow contacts, made of gold-plated phosphor bronze, ensure low contact resistance and enhanced signal integrity. The threaded mount and card extender termination method provide secure and stable connections, suitable for demanding environments. With 140 positions and a pitch of 2.54mm, it offers versatile connectivity options on PCBs. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on circuit boards. The matte tin termination plating guarantees durability and longevity. In compliance with high-reliability standards, this EBC70DCKTS288 connector is a trusted choice for critical electronic systems. Upgrade your board-to-board and card edge connections with this premium quality component.