EBC70DCMN

Heilind Number:SULEBC70DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMN

Detailed Description

Introducing the EBC70DCMN, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliable signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of various power and data transfer systems. The 2.54mm pitch and 140 positions offer versatility in PCB layouts, while the Wire Wrap termination method guarantees secure and efficient installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity, and the Matte Tin termination plating enhances solderability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 2-row design, and 14.22mm tail length facilitate easy integration, making it ideal for applications in aerospace, defense, telecommunications, and industrial sectors. Trust in the EBC70DCMN for superior board-to-board connectivity.