EBC70DCTT

Heilind Number:SULEBC70DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCTT

Detailed Description

Introducing the EBC70DCTT Board-to-Board PCB Connector, a high-performance component designed for reliable power and signal transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh operating conditions. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method offer secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of applications. This connector, with 140 positions arranged in two rows, allows for efficient and compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in demanding environments. Trust the EBC70DCTT for seamless connectivity in your electronic designs.