EBC70DKAS

Heilind Number:SULEBC70DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKAS

Detailed Description

Introducing the EBC70DKAS, a high-performance Board To Board PCB Connector designed for precision electronic applications. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The Cantilever contact type and Right Angle orientation make it ideal for space-constrained installations. With 140 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. The Matte Tin termination plating enhances durability, while the side hole mount type and thru-hole termination method facilitate easy installation. Measuring 13.97mm in height and 9.4mm in width, this connector combines compactness with high performance, making it a perfect choice for demanding applications. Elevate your connectivity solutions with the EBC70DKAS.