EBC70DKDN

PBT & PHOSPHOR BRONZE; .00

The EBC70DKDN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and stability in harsh environments. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for various industrial and commercial systems. Each connector has 140 positions, organized in two rows, and offers a straight orientation with a tail length of 4.06 mm for easy installation. The cantilever contact type and gold plating guarantee low contact resistance and high conductivity, while the termination method of thru hole and matte tin plating enhance solderability. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is RoHS compliant and ideal for use in telecommunications, automotive, and aerospace applications. Trust the EBC70DKDN for seamless connectivity and performance in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKDN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC70DKDN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: