EBC70DPEH

Heilind Number:SULEBC70DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPEH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DPEH

Detailed Description

Introducing the EBC70DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Its PBT and phosphor bronze construction ensures durability and reliability, while the gold contact plating guarantees optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for high-power setups. Featuring a double-point contact design and right-angle orientation, it offers secure and efficient connectivity in tight spaces. With 140 positions spread across two rows, it provides ample room for multiple connections. The termination method of thru-hole mounting with matte tin plating guarantees easy installation and excellent solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Perfect for applications in aerospace, defense, and industrial sectors, the EBC70DPEH is the epitome of performance and reliability.