EBC70DPMS

Heilind Number:SULEBC70DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DPMS

Detailed Description

Introducing the EBC70DPMS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a double-point contact design with PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The gold-plated contacts guarantee excellent signal transmission, while the wire wrap termination method offers easy installation. With a straight orientation and side hole mount type, it provides efficient and space-saving connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a total of 140 positions spread across two rows, this connector is ideal for high-density PCB layouts. Trust in the EBC70DPMS for your connectivity needs, where performance meets precision.