EBC70DRST

Heilind Number:SULEBC70DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DRST
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DRST

Detailed Description

Meet the EBC70DRST, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 140 positions across 2 rows, this female connector offers seamless integration into your electronic systems. Engineered with PBT and Phosphor Bronze, it ensures superior conductivity and durability. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the most stringent performance requirements. With an operating temperature range of -65 to 125°C, it remains stable even in extreme conditions. Trust the EBC70DRST for efficient and long-lasting connectivity in your mission-critical applications.