EBM02DRTN

Heilind Number:SULEBM02DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEBM02DRTN

Detailed Description

The EBM02DRTN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure connection with its thru-hole termination method. With a 5A amperage rating and a voltage capacity of 950VAC, it ensures safe and stable power transfer. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type and straight orientation provide seamless mating. With a pitch of 3.96mm and 4 positions, it allows for precise and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures long-term durability. Perfect for high-reliability systems, the EBM02DRTN is a crucial component in modern electronic devices.