EBM03DSEN

Heilind Number:SULEBM03DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DSEN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM03DSEN

Detailed Description

Introducing the EBM03DSEN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding environments. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 5A amperage rating and 950VAC voltage capacity, it's ideal for a wide range of applications. The female gender, 2 rows, and 6 positions offer versatility in circuit layout. Gold-plated contact surfaces guarantee low contact resistance and long-term durability. The eyelet termination method and full bellow contact type ensure secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable PCB space. Matte Tin termination plating provides excellent solderability. Whether for commercial or industrial use, the EBM03DSEN is the ultimate choice for premium connectivity solutions.