EBM06DCKD

Heilind Number:SULEBM06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCKD

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, our SKU EBM06DCKD connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. The female gender, along with two rows and 12 positions, offers versatile connectivity options. Utilizing a clearance hole mount type and through-hole termination method, installation is efficient and secure. The loop bellow contact type and gold plating guarantee low contact resistance and optimal signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of .61 inches and a width of 9.4mm, it is space-efficient on the PCB. The matte tin termination plating provides corrosion resistance for long-term durability. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your electronic design needs.