EBM06DCKH

Heilind Number:SULEBM06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCKH

Detailed Description

The EBM06DCKH is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent conductivity and durability. With a voltage rating of 950 VAC and amperage of 3A, it is suitable for a wide range of applications. The straight orientation, 2-row design with 12 positions, and loop bellow contact type allow for secure and efficient connections. Its termination method of thru-hole mounting with clearance hole and matte tin plating further enhance its robustness. Operating smoothly in temperatures ranging from -65 to 125°C, and measuring at a compact height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained systems. Whether used in aerospace, automotive, or industrial electronics, the EBM06DCKH guarantees high reliability and performance.