EBM06DCKT

Heilind Number:SULEBM06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCKT

Detailed Description

Introducing the EBM06DCKT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, it delivers robust power transmission. The threaded mount type and thru-hole termination method guarantee secure installation. Its 12-position, 2-row design with a pitch of 3.96mm offers versatile connectivity options. Contact materials of Phosphor Bronze with gold plating ensure efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the EBM06DCKT for high-reliability connections in your electronic systems.