EBM06DCMI-S288

Heilind Number:SULEBM06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector ( EBM06DCMI-S288), a high-performance component designed for seamless connectivity in electronic systems. With a current rating of 3A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 12 positions, it offers versatile compatibility. The threaded mount type and card extender termination method make installation a breeze. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and longevity. Its hairpin contact type and straddle orientation further enhance signal integrity. With a pitch of 3.96mm, meeting industry standards is effortless. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures soldering ease. Ideal for applications in aerospace, defense, and industrial sectors, this connector, part of our extensive PCB connector lineup, is a must-have for high-reliability systems.