EBM06DCST

Heilind Number:SULEBM06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCST

Detailed Description

The EBM06DCST is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The connector, with 12 positions arranged in two rows, guarantees secure and efficient connectivity. Its threaded mount type and thru-hole termination method provide stability and ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The straight orientation, compact design with a connector height of 15.49mm and width of 9.4mm, and a tail length of 4.06mm, make it versatile for various PCB setups. Certified for RoHS compliance and with matte tin termination plating, it meets industry standards for environmental responsibility. The EBM06DCST is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.