| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DCTD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DCTD |
EBM06DCTD
| Heilind Number: | SULEBM06DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable and efficient power transmission. With a compact design and a pitch of 3.96mm, it is perfect for high-density PCB layouts. The straight orientation and 12 positions make it versatile for various connectivity needs. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a voltage rating of 950VAC and an amperage of 3A, it guarantees safe and stable power delivery. The clearance hole mount type and thru-hole termination method offer easy installation and secure connection. Trust the EBM06DCTD for your critical PCB interconnect requirements.

