EBM06DCTI

Heilind Number:SULEBM06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCTI

Detailed Description

PBT & Phosphor Bronze; .00, 3 A, Female, 2 Rows, Threaded Mount, Thru Hole Termination, Gold-Plated Phosphor Bronze Contacts, 3.96 mm Pitch, 950 VAC, Hairpin Contact Type, Straight Orientation, 12 Positions, .17 in Tail Length, -65 - 125 °C Operating Temperature Range, .61 in Height, 9.4 mm Width, Matte Tin Termination Plating. The SKU EBM06DCTI represents a high-quality Board To Board PCB Connector designed for reliability in demanding environments. With its rugged construction and gold-plated contacts, it ensures secure and efficient connectivity. The threaded mount and thru hole termination method provide robust attachment to the PCB. Its 2-row, 12-position layout allows for versatile usage in various electronic applications. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for both standard and harsh operating conditions. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it space-efficient on the board. The matte tin termination plating further enhances its durability. Overall, the EBM06DCTI is a reliable solution for your PCB interconnect needs.