EBM06DKDN

Heilind Number:SULEBM06DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKDN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKDN

Detailed Description

Introducing the EBM06DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and accommodating up to 12 positions across 2 rows, it offers ample connectivity options. The gold-plated contact surfaces guarantee excellent signal transmission, while the cantilever contact type and straight orientation facilitate easy mating. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for efficient PCB integration. With termination through-hole and matte tin plating, installation is secure and corrosion-resistant. Whether for industrial, aerospace, or telecommunications applications, the EBM06DKDN is the perfect choice for robust and high-speed board-to-board connections.