EBM06DKDS

Heilind Number:SULEBM06DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKDS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKDS

Detailed Description

Introducing the EBM06DKDS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With 12 positions and a pitch of 3.96mm, it offers versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained installations. Trusted for its quality and performance, the EBM06DKDS is a must-have component for efficient circuitry.