EBM06DKNH

Heilind Number:SULEBM06DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKNH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBM06DKNH, offers reliable connectivity in demanding environments. Featuring a female gender, this connector is designed for a clearance hole mount type and card extender termination method. Its 2-row configuration with 12 positions and cantilever contact type ensures secure connections. The contact material is Phosphor Bronze with gold plating, providing excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets high-performance standards. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, facilitates space-saving installation. Its matte tin termination plating ensures durability. Ideal for use in hi-rel environments, this connector is a dependable solution for your PCB connectivity needs.