| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DRES |
EBM06DRES
| Heilind Number: | SULEBM06DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRES, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this female connector ensures reliable power delivery with a 5A amperage rating and 950VAC voltage capability. With two rows of 12 full bellow contacts, each terminated with an eyelet, it guarantees secure and stable connections. The straight orientation and side hole mount type make installation easy, while the -65 to 125°C operating temperature range ensures suitability for various environments. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet efficient, perfect for space-constrained applications. Trust in the EBM06DRES for superior performance in your design projects.

