EBM06DRKH

Heilind Number:SULEBM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRKH

Detailed Description

Introducing the EBM06DRKH, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and 12 positions on each of its two rows, this connector offers secure and efficient connectivity. Its PBT and phosphor bronze construction, along with gold contact plating, ensures optimal performance and durability, even in harsh environments. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it meets the demands of industrial and commercial settings. The straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating guarantees reliable solder connections. With a connector height of 10.95mm and a width of 8.26mm, it is compact yet robust. Trust the EBM06DRKH for seamless board-to-board connections in your electronic systems.