| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DRSD |
EBM06DRSD
| Heilind Number: | SULEBM06DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRSD, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 12 contacts, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. The contact type, Loop Bellow, ensures secure mating with minimal signal loss. Suitable for clearance hole mounting with a tail length of 4.83mm, it offers a voltage rating of 950VAC and an amperage of 3A. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial environments. Trust the EBM06DRSD for seamless board-to-board connections that meet the highest performance standards.

