EBM06DSAN

Heilind Number:SULEBM06DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DSAN

Detailed Description

Introducing SKU EBM06DSAN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950 VAC, this connector ensures reliable power transmission in various systems. Featuring two rows of 12 female contacts, each made of durable phosphor bronze and plated with gold, it guarantees superior conductivity and corrosion resistance. The full bellow contact type and right-angle orientation provide secure mating in tight spaces. With a pitch of 3.96mm and a tail length of 6.85mm, it offers efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method through-hole with matte tin plating ensures easy and reliable soldering. The compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust in the EBM06DSAN for seamless connectivity in your electronic devices.