EBM06DSUS

Heilind Number:SULEBM06DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEBM06DSUS

Detailed Description

Introducing the EBM06DSUS, a high-performance PCB connector designed for reliable power transmission. Featuring a female gender with a single row layout and side hole mount type, this connector ensures seamless integration into your electronic assemblies. Crafted with a combination of PBT and Phosphor Bronze materials, it guarantees durability and efficient conductivity. The contact plating of gold and termination method of thru hole offer optimal signal transfer. With a pitch of 3.96mm and voltage rating of 950VAC, it meets the demands of various applications. Its straight orientation, full bellow contact type, and 6 positions make it versatile for different connection needs. With a tail length of 5.33mm and operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the EBM06DSUS is a dependable choice for your electronic projects.