EBM06DTKT

Heilind Number:SULEBM06DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DTKT

Detailed Description

Introducing the EBM06DTKT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a gender-specific female orientation with two rows of contacts, this connector ensures secure and efficient signal transmission. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for a wide range of applications. The termination method of threaded thru-hole mounting guarantees robust connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. With 12 positions and a tail length of 4.83mm, precise connectivity is assured. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and harsh environments. The matte tin termination plating ensures durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The EBM06DTKT is the perfect solution for your PCB connectivity needs, offering high reliability and performance in a compact form factor.