| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DTMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DTMN |
EBM06DTMN
| Heilind Number: | SULEBM06DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DTMN, a high-performance board-to-board PCB connector designed for precision and durability. With PBT and Phosphor Bronze construction, this female connector boasts a 3A amperage rating and is ideal for demanding electronic applications. Featuring two rows of 12 gold-plated contacts, it ensures reliable signal transmission with a voltage capacity of 950VAC. The loop bellow contact type and right-angle orientation offer efficient connectivity in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Its matte tin termination plating and no-mounting design make installation easy and secure. Trust the EBM06DTMN for seamless PCB connectivity in aerospace, defense, and other hi-rel industries.

