EBM06MMBD

Heilind Number:SULEBM06MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM06MMBD

Detailed Description

Introducing the EBM06MMBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. Featuring a male gender design with two rows and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method of Thru Hole with Gold plated Phosphor Bronze contacts guarantees excellent signal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the demands of high-power applications. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBM06MMBD for secure and efficient board-to-board connections.