EBM08DCAH

Heilind Number:SULEBM08DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCAH

Detailed Description

SKU EBM08DCAH features a female connector with two rows, ideal for applications requiring a secure and reliable connection. Constructed with PBT and Phosphor Bronze, this connector ensures durability and high performance. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation offer versatility in installation. Supporting an amperage of 3A and a voltage of 950VAC, it is suitable for various power and signal transmission needs. Operating in temperatures ranging from -65 to 125°C, it is a dependable choice for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Tailored for board-to-board PCB and card edge connections, this connector is a crucial component in electronic systems. With its high reliability and quality construction, it is a must-have for demanding applications.