EBM08DCAN

Heilind Number:SULEBM08DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCAN

Detailed Description

Introducing the EBM08DCAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision using PBT and Phosphor Bronze materials, this female connector features two rows and 16 positions, ensuring efficient data transfer. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high standards for power transmission. The Hairpin contact type and Right Angle orientation offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its termination method is Thru Hole with Matte Tin plating, ensuring secure attachment to PCBs. Compact yet robust, it boasts a connector height of 15.49mm and a width of 9.4mm. Perfect for demanding applications, the EBM08DCAN is a reliable solution for your connectivity needs.