EBM08DCCN

PBT & PHOSPHOR BRONZE; .00

The EBM08DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 3.96mm and two rows of 16 contacts, this female connector offers seamless connectivity in tight spaces. Constructed with PBT and phosphor bronze, it ensures excellent durability and conductivity, with a voltage rating of 950 VAC and an amperage of 3A. The gold contact plating guarantees low contact resistance and enhanced signal integrity, while the matte tin termination plating offers robust soldering connections. Featuring a right-angle orientation and a hairpin contact type, it facilitates easy and secure cable attachment. The EBM08DCCN is ideal for use in industrial control systems, telecommunications, and other harsh environments, with an operating temperature range of -65 to 125°C. Trust in the reliability and performance of this UL-listed connector for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM08DCCN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: