EBM08DCWT

Heilind Number:SULEBM08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCWT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCWT

Detailed Description

Introducing the EBM08DCWT Board-To-Board PCB Connector, a high-performance component designed for seamless and reliable electronic connections. With a gender specification of female, this connector features two rows for efficient signal transmission. Its threaded mount type ensures secure attachment, while the thru-hole termination method simplifies installation. Crafted from durable PBT and Phosphor Bronze materials, it guarantees longevity and optimal conductivity. The gold-plated contacts offer superior signal integrity, operating flawlessly at a maximum voltage of 950 VAC. With a contact type of Hairpin and straight orientation, it facilitates seamless PCB connectivity. This connector boasts 16 positions and a tail length of 3.18mm, catering to diverse connectivity needs. Suitable for use in a wide range of applications, it operates reliably in temperatures ranging from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained environments. Trust the EBM08DCWT for high-quality and high-reliability connections in your electronic systems.