EBM08DREI

Heilind Number:SULEBM08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DREI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DREI

Detailed Description

Introducing the EBM08DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable electrical connections with a current rating of 5A and a voltage rating of 950VAC. With a straight orientation and threaded mount type, it offers easy installation and secure attachment. The connector's 16 positions with 2 rows and a pitch of 3.96mm allow for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and eyelet termination method provide excellent conductivity and stability. With a compact size of 10.95mm in height and .325in in width, the EBM08DREI is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability connections in aerospace, defense, and other critical applications.