EBM08DRFI

Heilind Number:SULEBM08DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRFI

Detailed Description

The EBM08DRFI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial environments. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures efficient power delivery without compromising on safety. Featuring a female gender, 2 rows of 16 positions, and a straight orientation, it offers versatile connectivity options for various applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a contact type of full bellow and termination method of thru hole, this connector ensures secure and stable connections. Operating within a temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The threaded mount type and tail length of 5.08mm provide easy and secure installation on PCBs. Certified for reliability, this connector is ideal for use in critical systems where performance is paramount.