EBM08DRTN

Heilind Number:SULEBM08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRTN

Detailed Description

The EBM08DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The 16-position, 2-row design with Full Bellow contacts offers secure mating and low contact resistance. Thru-hole termination with gold-plated contacts guarantees excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for industrial and military systems. Measuring 10.95mm in height and with a compact .325in width, it is space-efficient on the PCB. Its Matte Tin termination plating complies with RoHS regulations for environmental sustainability. The EBM08DRTN is the ideal choice for high-reliability applications in aerospace, defense, and telecommunications.