EBM08DSUN

Heilind Number:SULEBM08DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULEBM08DSUN

Detailed Description

Introducing the EBM08DSUN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a contact type of Full Bellow, this connector ensures secure and reliable connections. Featuring a straight orientation and 8 positions, it is ideal for use in tight spaces. The termination method of Thru Hole, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With a tail length of 5.33mm and termination plating of Matte Tin, it offers easy installation. Perfect for applications where reliability is paramount, the EBM08DSUN is a top choice for engineers and manufacturers in need of high-quality connectors.